This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS64WV5128EDBLL-10BLA3

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS64WV5128EDBLL-10BLA3
JLCPCB Part #
C6577513
Package
TFBGA-36(6x8)
Description
-40℃~+125℃ 10ns 2.4V~3.6V 4Mbit Built-in ECC function Parallel Port (Parallel) TFBGA-36(6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.8743
200+ $6.3343
480+ $6.1223
960+ $6.0180
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons