
* Images are for reference only
EGPD800ELL511MK30H
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGPD800ELL511MK30H
- JLCPCB Part #
- C711677
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+135℃ 1.555A@120Hz 12.5mm 2000hrs@135℃ 510uF 5mm 80V ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0683
200+
$0.4142
500+
$0.3997
1000+
$0.3932
Welcome back, may I help you?