
* Images are for reference only
EMVH350ARA471MKG5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH350ARA471MKG5S
- JLCPCB Part #
- C2163069
- Package
- SMD,D12.5xL16mm
- Description
- -40℃~+125℃ 110mΩ@100kHz 12.5mm 16mm 35V 470uF 5000hrs@125℃ 900mA@100kHz ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.3352
10+
$0.3288
30+
$0.3223
100+
$0.3175
Related Products
Welcome back, may I help you?