
ESMG451ELL330MLN3S
- Manufacturer
- MFR.Part #
- ESMG451ELL330MLN3S
- JLCPCB Part #
- C1599807
- Package
- Plugin,D16xL31.5mm
- Description
- -25℃~+85℃ 16mm 2000hrs@85℃ 31.5mm 33uF 387mA@100kHz 450V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D16xL31.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 450V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 387mA@100kHz | |
| Diameter | 16mm |

* Images are for reference only
ESMG451ELL330MLN3S
Extended- Manufacturer
- MFR.Part #
- ESMG451ELL330MLN3S
- JLCPCB Part #
- C1599807
- Package
- Plugin,D16xL31.5mm
- Description
- -25℃~+85℃ 16mm 2000hrs@85℃ 31.5mm 33uF 387mA@100kHz 450V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESMG451ELL330MLN3S
Extended- Manufacturer
- MFR.Part #
- ESMG451ELL330MLN3S
- JLCPCB Part #
- C1599807
- Package
- Plugin,D16xL31.5mm
- Description
- -25℃~+85℃ 16mm 2000hrs@85℃ 31.5mm 33uF 387mA@100kHz 450V 7.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESMG451ELL330MLN3S Specifications
ESMG451ELL330MLN3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D16xL31.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 450V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 31.5mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 387mA@100kHz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESMG451ELL330MLN3S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESMG451ELL330MLN3S Documents
ESMG451ELL330MLN3S datasheets or manufacturer documentation.
Datasheet: ESMG451ELL330MLN3S Datasheet (PDF)
ESMG451ELL330MLN3S Schematic Symbol & PCB Footprint
The ESMG451ELL330MLN3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.