This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMHS250ARA242MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMHS250ARA242MMH0S
JLCPCB Part #
C6548893
Package
SMD,D18xL16.5mm
Description
-40℃~+125℃ 1.5A@120Hz 16.5mm 18mm 2400uF 25V 5000hrs@125℃ 55mΩ@100kHz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4444
200+ $0.5768
600+ $0.5575
1200+ $0.5479

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons