This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKXJ401ELL820MK45S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKXJ401ELL820MK45S
JLCPCB Part #
C1602517
Package
Plugin,D12.5xL45mm
Description
-40℃~+105℃ 1.7A@100kHz 12.5mm 12000hrs@105℃ 400V 45mm 5mm 82uF ±20% 插件,D12.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3159
250+ $0.5090
500+ $0.4913
1000+ $0.4832

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons