
* Images are for reference only
74CBTLV3861BQ,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74CBTLV3861BQ,118
- JLCPCB Part #
- C458760
- Package
- DHVQFN-24-EP(3.5x5.5)
- Description
- -40℃~+125℃ 0.31ns@3.6V,50pF 10/10 2.3V~3.6V 50uA Single Supply DHVQFN-24-EP(3.5x5.5) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1883
10+
$1.1738
30+
$1.1642
100+
$1.1561
Related Products
Welcome back, may I help you?