
* Images are for reference only
74AHC1G4215GWH
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AHC1G4215GWH
- JLCPCB Part #
- C554309
- Package
- TSSOP-5-1.3mm
- Description
- -40℃~+125℃ 1 165MHz 24ns 2V~5.5V Falling Edge Up Counter TSSOP-5-1.3mm Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5848
10+
$0.4640
30+
$0.4125
100+
$0.3480
500+
$0.3045
1000+
$0.2868
Related Products
Welcome back, may I help you?