
* Images are for reference only
SXT3248CB48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB48-19.6608M
- JLCPCB Part #
- C6536903
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19.6608MHz 70Ω 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7779
200+
$0.3115
500+
$0.3002
1000+
$0.2954
Related Products

SXT32418CB48-19.6608M
Suntsu Electronics, Inc.
$0.7779

SXT3248CA48-19.6608M
Suntsu Electronics, Inc.
$0.7698

SXT3248FB48-19.6608M
Suntsu Electronics, Inc.
$0.8795

SXT32420BA16-11.0592M
Suntsu Electronics, Inc.
$0.6407

SXT32421AA17-27.000M
Suntsu Electronics, Inc.
$0.8634

SXT32418FB07-27.120M
Suntsu Electronics, Inc.
$1.3862
Welcome back, may I help you?