
* Images are for reference only
SXT22412DA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA38-26.000M
- JLCPCB Part #
- C7034857
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 26MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1113
200+
$0.4446
500+
$0.4301
1000+
$0.4220
Related Products

SXT22410DA38-26.000M
Suntsu Electronics, Inc.
$0.7409

SXT21412DA38-26.000M
Suntsu Electronics, Inc.
$1.5736

SXT22417DA38-26.000M
Suntsu Electronics, Inc.
$0.7715

SXT22414CB27-50.000M
Suntsu Electronics, Inc.
$1.3368

SXT22412EB17-24.000M
Suntsu Electronics, Inc.
$0.9954

SXT22418CB27-26.000M
Suntsu Electronics, Inc.
$0.6974
Welcome back, may I help you?