
* Images are for reference only
SXT32418FB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB07-27.120M
- JLCPCB Part #
- C7110109
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 27.12MHz 50Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3805
200+
$0.5513
500+
$0.5336
1000+
$0.5239
Related Products

SXT32418BB07-27.120M
Suntsu Electronics, Inc.
$0.7377

SXT32412FB07-27.120M
Suntsu Electronics, Inc.
$0.9626

SXT32418FC07-27.120M
Suntsu Electronics, Inc.
$1.4271

SXT32420BA07-13.000M
Suntsu Electronics, Inc.
$0.8807

SXT32412EC38-36.000M
Suntsu Electronics, Inc.
$1.6215

SXT32413CA17-50.000M
Suntsu Electronics, Inc.
$0.5754