
* Images are for reference only
SXT32421AA17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA17-27.000M
- JLCPCB Part #
- C6324985
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 21pF 27MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8621
200+
$0.3449
500+
$0.3336
1000+
$0.3271
Related Products

SXT22421AA17-27.000M
Suntsu Electronics, Inc.
$1.1795

SXT32421AA27-27.000M
Suntsu Electronics, Inc.
$1.0764

SXT32421AA17-24.000M
Suntsu Electronics, Inc.
$0.5431

SXT32410EE38-19.200M
Suntsu Electronics, Inc.
$1.2295

FA-238 24.0000MD-K
Seiko Epson
$0.4863

SXT32410AA27-30.000M
Suntsu Electronics, Inc.
$0.6591
Welcome back, may I help you?