
* Images are for reference only
SXT32418EE16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE16-13.560M
- JLCPCB Part #
- C6535615
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13.56MHz 18pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6558
200+
$0.2617
500+
$0.2536
1000+
$0.2488
Related Products

SXT22418EE16-13.560M
Suntsu Electronics, Inc.
$0.6558

SXT32410EE16-13.560M
Suntsu Electronics, Inc.
$0.5879

SXT32418EA16-13.560M
Suntsu Electronics, Inc.
$0.6267

SXT32410FE48-22.1184M
Suntsu Electronics, Inc.
$1.3163

SXT32419BA48-50.000M
Suntsu Electronics, Inc.
$0.5637

SXT32415BB16-13.000M
Suntsu Electronics, Inc.
$0.8964
Welcome back, may I help you?