
* Images are for reference only
SXT3248BA17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA17-19.200M
- JLCPCB Part #
- C6710596
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19.2MHz 70Ω 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2760
200+
$0.5098
500+
$0.4921
1000+
$0.4840
Related Products

SXT3248CA17-19.200M
Suntsu Electronics, Inc.
$1.2873

SXT3248BA27-19.200M
Suntsu Electronics, Inc.
$1.2776

SXT3248BA16-19.200M
Suntsu Electronics, Inc.
$1.2760

SXT32420DD27-13.560M
Suntsu Electronics, Inc.
$0.6211

SXT32414BB16-19.200M
Suntsu Electronics, Inc.
$0.5695

FL2500279Z
Diodes Incorporated
$0.4112
Welcome back, may I help you?