
* Images are for reference only
SXT21412BB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BB16-26.000M
- JLCPCB Part #
- C6242238
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 26MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5291
200+
$0.6104
500+
$0.5910
1000+
$0.5797
Related Products

SXT21412BB17-26.000M
Suntsu Electronics, Inc.
$1.5307

SXT21412BA16-26.000M
Suntsu Electronics, Inc.
$1.5178

SXT21412EB16-26.000M
Suntsu Electronics, Inc.
$1.6260

SXT21419CA48-26.000M
Suntsu Electronics, Inc.
$2.3832

SXT21418CC27-50.000M
Suntsu Electronics, Inc.
$1.5016

SXT2148FB07-20.000M
Suntsu Electronics, Inc.
$1.7729
Welcome back, may I help you?