
* Images are for reference only
SXT32418EC16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC16-13.560M
- JLCPCB Part #
- C7346654
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13.56MHz 18pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2557
500+
$0.2461
1000+
$0.2429
Related Products

SXT32418EA16-13.560M
Suntsu Electronics, Inc.
$0.6240

SXT32417EC16-13.560M
Suntsu Electronics, Inc.
$0.6385

SXT32418EE16-13.560M
Suntsu Electronics, Inc.
$0.6529

SXT32412FE38-28.63636M
Suntsu Electronics, Inc.
$1.2769

SXT32419CB38-24.576M
Suntsu Electronics, Inc.
$0.8411

SXT32418DB17-50.000M
Suntsu Electronics, Inc.
$0.7655