* Images are for reference only
BLM31KN102SZ1L
- Manufacturer
- MURATA MANUFACTURING CO LTD
- MFR.Part #
- BLM31KN102SZ1L
- JLCPCB Part #
- C710514
- Package
- 1206
- Description
- 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLM31KN102SZ1L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLM31KN102SZ1L technical specifications, attributes, and parameters.
BLM31KN102SZ1L symbol, PCB footprint from the free EasyEDA PCB design tool.
BLM31KN102SZ1L datasheets or manufacturer documentation.
Datasheet: BLM31KN102SZ1L Datasheet (PDF)
Minimum: 49
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
GRM188Z71A106KA73D
MURATA MANUFACTURING CO LTD
$0.06
-
GRT21BC71H475KE13L
MURATA MANUFACTURING CO LTD
$0.1464
-
GRM1555C1E103GE01D
MURATA MANUFACTURING CO LTD
$0.18
-
LQH44PN101MPRL
MURATA MANUFACTURING CO LTD
$0.0365
-
GCM1555C1H110JA16D
MURATA MANUFACTURING CO LTD
$0.008
-
CMWX1ZZABZ-093
MURATA MANUFACTURING CO LTD
$0.0365