
* Images are for reference only
3413.0328.22
Extended
- Manufacturer
- SCHURTER
- MFR.Part #
- 3413.0328.22
- JLCPCB Part #
- C3165064
- Package
- 1206
- Description
- -55℃~+90℃ 1.6mm 100A 10A 21 3.2mm 32V 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2294
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2290
In-stock Item Pricing
Qty Unit Price
1+
$0.8120
10+
$0.6593
30+
$0.5821
100+
$0.5065
500+
$0.4615
1000+
$0.4390
Related Products
Welcome back, may I help you?