* Images are for reference only
CRGCQ1206F12K
- Manufacturer
- TE CONNECTIVITY / HOLSWORTHY
- MFR.Part #
- CRGCQ1206F12K
- JLCPCB Part #
- C4302266
- Package
- 1206
- Description
- Thick Film Resistors - SMD CRGCQ 1206 12K 1% SMD Resistor
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRGCQ1206F12K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRGCQ1206F12K technical specifications, attributes, and parameters.
CRGCQ1206F12K symbol, PCB footprint from the free EasyEDA PCB design tool.
CRGCQ1206F12K datasheets or manufacturer documentation.
Datasheet: CRGCQ1206F12K Datasheet (PDF)
Minimum: 147
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CPF-A-0805B4K7E1
TE CONNECTIVITY / HOLSWORTHY
$0.5595
-
SMW32R2JT
TE CONNECTIVITY / HOLSWORTHY
$0.1929
-
CPF0402B604RE1
TE CONNECTIVITY / HOLSWORTHY
$0.1517
-
CPF0402B442RE1
TE CONNECTIVITY / HOLSWORTHY
$0.1463
-
CRGP0603F3K3
TE CONNECTIVITY / HOLSWORTHY
$0.0221
-
CRGCQ1206F12K
TE CONNECTIVITY / HOLSWORTHY
$0.0585