
* Images are for reference only
IS61LPS12836EC-200B3LI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LPS12836EC-200B3LI
- JLCPCB Part #
- C5772431
- Package
- TFBGA-165(13x15)
- Description
- -40℃~+85℃ 210mA 3.135V~3.465V 3.1ns 4Mbit 75mA Auto power-down function、Built-in ECC function、Boundary scan (JTAG) function Parallel Port (Parallel) TFBGA-165(13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5403
144+
$6.6001
432+
$6.3800
1008+
$6.2707
Related Products

IS61NLP12836EC-200B3LI
ISSI(Integrated Silicon Solution)
$9.7876

IS61LPS12836EC-200TQLI
ISSI(Integrated Silicon Solution)
$7.5191

IS61NLP25636A-200B3LI
ISSI(Integrated Silicon Solution)
$13.5198

IS61NLP102418B-200B3LI
ISSI(Integrated Silicon Solution)
$23.0776

IS61NVP51236B-200B3LI-TR
ISSI(Integrated Silicon Solution)
$16.2800

IS61NLP12836EC-200B3LI-TR
ISSI(Integrated Silicon Solution)
$8.6309
Welcome back, may I help you?