
* Images are for reference only
SXT32417DB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB07-19.200M
- JLCPCB Part #
- C6531402
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 19.2MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1419
200+
$0.4571
500+
$0.4410
1000+
$0.4345
Related Products

SXT32410DB07-19.200M
Suntsu Electronics, Inc.
$1.1484

SXT22417DB07-19.200M
Suntsu Electronics, Inc.
$1.2469

SXT32417DA07-19.200M
Suntsu Electronics, Inc.
$1.1322

SXT3248FC07-14.31818M
Suntsu Electronics, Inc.
$0.8738

7M-16.000MEEE-T
TXC Corp
$1.2437

SXT32418DA17-52.000M
Suntsu Electronics, Inc.
$0.9917
Welcome back, may I help you?