
* Images are for reference only
SXT32418DA17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA17-52.000M
- JLCPCB Part #
- C6324492
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 35Ω 52MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9909
200+
$0.3954
500+
$0.3825
1000+
$0.3760
Related Products

SXT32419DA17-52.000M
Suntsu Electronics, Inc.
$0.9909

SXT32418DA17-50.000M
Suntsu Electronics, Inc.
$0.7585

SXT32410DA17-52.000M
Suntsu Electronics, Inc.
$0.9909

SXT32412AA48-19.200M
Suntsu Electronics, Inc.
$1.0812

SXT32418EB48-20.000M
Suntsu Electronics, Inc.
$0.8747

SXT32412DC17-20.000M
Suntsu Electronics, Inc.
$0.9634
Welcome back, may I help you?