
* Images are for reference only
SXT21418BB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BB16-26.000M
- JLCPCB Part #
- C6511100
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 18pF 26MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2229
200+
$0.8879
500+
$0.8574
1000+
$0.8429
Related Products

SXT21418EB16-26.000M
Suntsu Electronics, Inc.
$2.4690

SXT21418FB16-26.000M
Suntsu Electronics, Inc.
$2.6041

SXT21413BB16-26.000M
Suntsu Electronics, Inc.
$1.0085

SXT2148FA38-26.000M
Suntsu Electronics, Inc.
$1.5989

SXT21418CB17-24.000M
Suntsu Electronics, Inc.
$1.2498

SXT21412CC48-40.000M
Suntsu Electronics, Inc.
$1.3495