
* Images are for reference only
SXT32417DA07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA07-19.200M
- JLCPCB Part #
- C6265490
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 17pF 19.2MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1276
200+
$0.4504
500+
$0.4359
1000+
$0.4279
Related Products

SXT32416DA07-19.200M
Suntsu Electronics, Inc.
$1.1276

SXT32417BA07-19.200M
Suntsu Electronics, Inc.
$1.0777

SXT32417DB07-19.200M
Suntsu Electronics, Inc.
$1.1372

SXT32410DD48-19.200M
Suntsu Electronics, Inc.
$1.1742

CXAF-013560-3-AL-03
AKER
$0.6402

SXT32415AA48-24.000M
Suntsu Electronics, Inc.
$0.6466