
* Images are for reference only
CAT93C56VGI-1.8-T3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT93C56VGI-1.8-T3
- JLCPCB Part #
- C6528229
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~5.5V 2Kbit SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7748
200+
$1.1071
500+
$1.0706
1000+
$1.0531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?