
* Images are for reference only
SXT32410DC27-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC27-52.000M
- JLCPCB Part #
- C6525314
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 35Ω 52MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0131
200+
$0.4049
500+
$0.3904
1000+
$0.3840
Related Products

SXT32418DC27-52.000M
Suntsu Electronics, Inc.
$1.0131

SXT32410DC27-12.000M
Suntsu Electronics, Inc.
$0.8356

SXT32419DC27-52.000M
Suntsu Electronics, Inc.
$1.0131

SXT32420DA48-11.0592M
Suntsu Electronics, Inc.
$0.6969

SXT32419DB48-16.384M
Suntsu Electronics, Inc.
$1.1599

SXT32410EA17-24.000M
Suntsu Electronics, Inc.
$1.3631
Welcome back, may I help you?