
* Images are for reference only
SXT32419BB38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BB38-19.6608M
- JLCPCB Part #
- C5941577
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19.6608MHz 19pF 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7598
200+
$0.3033
500+
$0.2936
1000+
$0.2888
Related Products

SXT32412BB38-19.6608M
Suntsu Electronics, Inc.
$1.4502

SXT32416BB38-19.6608M
Suntsu Electronics, Inc.
$0.7598

SXT32415BB38-19.6608M
Suntsu Electronics, Inc.
$0.7598

SXT32411CC27-36.000M
Suntsu Electronics, Inc.
$1.4825

7M-114.285MDIJ-T
TXC Corp
$6.4751

SXT3248AA16-50.000M
Suntsu Electronics, Inc.
$0.5550
Welcome back, may I help you?