
* Images are for reference only
SXT1149DC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DC27-27.000M
- JLCPCB Part #
- C6690983
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 27MHz 9pF ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1048
200+
$0.4410
500+
$0.4264
1000+
$0.4200
Related Products

SXT1149CC27-27.000M
Suntsu Electronics, Inc.
$1.0579

SXT1149DD27-27.000M
Suntsu Electronics, Inc.
$0.9659

SXT1149DC27-24.000M
Suntsu Electronics, Inc.
$1.8525

SXT11410EC27-32.000M
Suntsu Electronics, Inc.
$0.9659

416F38413IAR
CTS Electronic Components
$1.1031

SXT11412CB17-24.000M
Suntsu Electronics, Inc.
$0.9659
Welcome back, may I help you?