
* Images are for reference only
SXT32410BA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BA16-16.384M
- JLCPCB Part #
- C6524804
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 16.384MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9941
200+
$0.3970
500+
$0.3841
1000+
$0.3777
Related Products

SXT22410BA16-16.384M
Suntsu Electronics, Inc.
$0.9941

SXT32419BA16-16.384M
Suntsu Electronics, Inc.
$0.9941

SXT32410BB16-16.384M
Suntsu Electronics, Inc.
$1.0183

SXT32412FC16-26.000M
Suntsu Electronics, Inc.
$1.2959

SXT32412EA27-22.1184M
Suntsu Electronics, Inc.
$1.3152

SXT32418EE48-44.000M
Suntsu Electronics, Inc.
$2.1850
Welcome back, may I help you?