
* Images are for reference only
SXT2148FD38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FD38-20.000M
- JLCPCB Part #
- C5945365
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 200Ω 20MHz 8pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9195
200+
$0.3678
500+
$0.3549
1000+
$0.3485
Related Products

SXT2148FD38-24.000M
Suntsu Electronics, Inc.
$1.4906

SXT2148FD38-26.000M
Suntsu Electronics, Inc.
$1.6551

SXT21418FD38-20.000M
Suntsu Electronics, Inc.
$1.3793

402F204XXCKR
CTS Electronic Components
$0.9776

SXT21418EE17-20.000M
Suntsu Electronics, Inc.
$1.3180

SXT21410FD38-20.000M
Suntsu Electronics, Inc.
$2.4278
Welcome back, may I help you?