
* Images are for reference only
SXT3248FD16-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FD16-28.63636M
- JLCPCB Part #
- C5974389
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 28.63636MHz 50Ω 8pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9437
200+
$0.3775
500+
$0.3646
1000+
$0.3582
Related Products

SXT3248FD17-28.63636M
Suntsu Electronics, Inc.
$0.9405

SXT3248FB16-28.63636M
Suntsu Electronics, Inc.
$0.9792

SXT3248FA16-28.63636M
Suntsu Electronics, Inc.
$0.9970

SXT3248FE16-28.63636M
Suntsu Electronics, Inc.
$0.9260

CX3225SB26000D0FLJCC
Kyocera AVX
$0.3030

SXT32417AA16-12.000M
Suntsu Electronics, Inc.
$0.6598
Welcome back, may I help you?