
* Images are for reference only
SXT32419EB27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EB27-19.200M
- JLCPCB Part #
- C7053437
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19.2MHz 19pF 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1839
200+
$0.4736
500+
$0.4575
1000+
$0.4494
Related Products

SXT22419EB27-19.200M
Suntsu Electronics, Inc.
$1.2870

SXT32417EB27-19.200M
Suntsu Electronics, Inc.
$1.1839

SXT32419CB27-19.200M
Suntsu Electronics, Inc.
$1.1147

SXT32419DA07-16.384M
Suntsu Electronics, Inc.
$1.1115

SXT3248EE38-18.432M
Suntsu Electronics, Inc.
$1.4835

SXT32410EE17-29.4912M
Suntsu Electronics, Inc.
$1.1775
Welcome back, may I help you?