
* Images are for reference only
SXT22421AA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA07-18.432M
- JLCPCB Part #
- C6524537
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18.432MHz 21pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0920
200+
$0.4365
500+
$0.4220
1000+
$0.4140
Related Products

SXT22421DA07-18.432M
Suntsu Electronics, Inc.
$1.1596

SXT32421AA07-18.432M
Suntsu Electronics, Inc.
$0.5895

SXT21421AA07-18.432M
Suntsu Electronics, Inc.
$1.2949

SXT2248FA27-12.000M
Suntsu Electronics, Inc.
$1.0823

SXT22412CB17-18.432M
Suntsu Electronics, Inc.
$1.5977

SXT22410DD48-12.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?