
* Images are for reference only
SXT22421DA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DA07-18.432M
- JLCPCB Part #
- C7383592
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18.432MHz 21pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1559
200+
$0.4624
500+
$0.4463
1000+
$0.4383
Related Products

SXT22421DC07-18.432M
Suntsu Electronics, Inc.
$1.1784

SXT22420DA07-18.432M
Suntsu Electronics, Inc.
$1.1559

SXT21421DA07-18.432M
Suntsu Electronics, Inc.
$1.3405

SXT22418DB07-32.000M
Suntsu Electronics, Inc.
$1.1350

SXT22412EA07-26.000M
Suntsu Electronics, Inc.
$1.1511

SXT22415AA38-25.000M
Suntsu Electronics, Inc.
$0.7883
Welcome back, may I help you?