
* Images are for reference only
SXT22411DD07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DD07-16.384M
- JLCPCB Part #
- C5921422
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 16.384MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1839
200+
$0.4729
500+
$0.4569
1000+
$0.4488
Related Products

SXT22411DD17-16.384M
Suntsu Electronics, Inc.
$1.1935

SXT22411DD27-16.384M
Suntsu Electronics, Inc.
$1.1967

SXT22411DB07-16.384M
Suntsu Electronics, Inc.
$1.1356

SXT22412FB48-30.000M
Suntsu Electronics, Inc.
$0.7174

SXT22419DD17-25.000M
Suntsu Electronics, Inc.
$0.8139

SXT22419CC48-25.000M
Suntsu Electronics, Inc.
$0.7560