
* Images are for reference only
SXT32421AA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA07-18.432M
- JLCPCB Part #
- C5787400
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 21pF 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5881
200+
$0.2346
500+
$0.2266
1000+
$0.2234
Related Products

SXT32421AA17-18.432M
Suntsu Electronics, Inc.
$0.5929

SXT32421AA27-18.432M
Suntsu Electronics, Inc.
$0.5961

SXT22421AA07-18.432M
Suntsu Electronics, Inc.
$1.0893

SXT32418CC48-11.0592M
Suntsu Electronics, Inc.
$0.6829

SXT32412CB17-13.000M
Suntsu Electronics, Inc.
$1.0203

SXT32415CC07-12.288M
Suntsu Electronics, Inc.
$0.6957
Welcome back, may I help you?