
* Images are for reference only
SXT22420DC07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DC07-50.000M
- JLCPCB Part #
- C6524499
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 50MHz 50Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3771
200+
$0.5492
500+
$0.5315
1000+
$0.5219
Related Products

SXT22420CC07-50.000M
Suntsu Electronics, Inc.
$1.3432

SXT22420DC27-50.000M
Suntsu Electronics, Inc.
$1.3819

SXT22420DB07-50.000M
Suntsu Electronics, Inc.
$1.3658

SXT22421DD38-14.31818M
Suntsu Electronics, Inc.
$1.2998

SXT22416BA16-22.1184M
Suntsu Electronics, Inc.
$0.9326

SXT22418FE48-37.400M
Suntsu Electronics, Inc.
$1.2353
Welcome back, may I help you?