
* Images are for reference only
SXT32410FE17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FE17-48.000M
- JLCPCB Part #
- C7043205
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 40Ω 48MHz ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3035
200+
$0.5201
500+
$0.5040
1000+
$0.4943
Related Products

SXT32410EE17-48.000M
Suntsu Electronics, Inc.
$1.1355

SXT32410FE17-40.000M
Suntsu Electronics, Inc.
$1.4730

SXT32410FE27-48.000M
Suntsu Electronics, Inc.
$1.3099

SXT32410DA27-12.000M
Suntsu Electronics, Inc.
$0.8173

FL2700043
Diodes Incorporated
$0.8981

SXT32420CC16-19.6608M
Suntsu Electronics, Inc.
$0.7818
Welcome back, may I help you?