
* Images are for reference only
SXT22416BA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA16-22.1184M
- JLCPCB Part #
- C6315067
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 16pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9303
200+
$0.3712
500+
$0.3599
1000+
$0.3535
Related Products

SXT22412BA16-22.1184M
Suntsu Electronics, Inc.
$1.2034

SXT22413BA16-22.1184M
Suntsu Electronics, Inc.
$1.2034

SXT22416DA16-22.1184M
Suntsu Electronics, Inc.
$1.0315

SXT22418FE38-16.384M
Suntsu Electronics, Inc.
$1.4476

SXT22418FA38-24.576M
Suntsu Electronics, Inc.
$2.8518

SXT22412FC48-24.000M
Suntsu Electronics, Inc.
$0.7487
Welcome back, may I help you?