
* Images are for reference only
SXT22420CA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA48-13.000M
- JLCPCB Part #
- C6524386
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 20pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9117
200+
$0.3641
500+
$0.3512
1000+
$0.3464
Related Products

SXT22420CC48-13.000M
Suntsu Electronics, Inc.
$0.9311

SXT22420CA38-13.000M
Suntsu Electronics, Inc.
$0.9101

SXT22420BA48-13.000M
Suntsu Electronics, Inc.
$0.8908

NX2520SA-24MHZ-EXS00A-CS11339
NDK
$0.7909

SXT22418EE17-24.576M
Suntsu Electronics, Inc.
$2.8172

SXT22411CB48-20.000M
Suntsu Electronics, Inc.
$1.0454
Welcome back, may I help you?