
* Images are for reference only
SXT22418EE17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE17-24.576M
- JLCPCB Part #
- C7102046
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 24.576MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8172
200+
$1.1243
500+
$1.0873
1000+
$1.0680
Related Products

SXT22418EB17-24.576M
Suntsu Electronics, Inc.
$1.9603

SXT22418EE16-24.576M
Suntsu Electronics, Inc.
$2.8124

SXT22418EE27-24.576M
Suntsu Electronics, Inc.
$2.8237

SXT22419BB07-14.7456M
Suntsu Electronics, Inc.
$0.6911

SXT22419DC27-12.288M
Suntsu Electronics, Inc.
$0.9117

SXT22418FE16-50.000M
Suntsu Electronics, Inc.
$1.5029
Welcome back, may I help you?