
* Images are for reference only
SXT2248FE48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE48-27.120M
- JLCPCB Part #
- C6318874
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 27.12MHz 80Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7202
200+
$0.2874
500+
$0.2778
1000+
$0.2729
Related Products

SXT3248FE48-27.120M
Suntsu Electronics, Inc.
$1.0447

SXT2248FC48-27.120M
Suntsu Electronics, Inc.
$1.3143

SXT2248FE38-27.120M
Suntsu Electronics, Inc.
$1.3386

SXT22420DD48-13.560M
Suntsu Electronics, Inc.
$0.6249

SXT22417CC48-16.384M
Suntsu Electronics, Inc.
$1.1109

SXT22419CB16-12.288M
Suntsu Electronics, Inc.
$0.8655
Welcome back, may I help you?