
* Images are for reference only
SXT2248EE17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE17-24.576M
- JLCPCB Part #
- C6524377
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 24.576MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3690
200+
$0.5460
500+
$0.5283
1000+
$0.5186
Related Products

SXT22418EE17-24.576M
Suntsu Electronics, Inc.
$2.8169

SXT3248EE17-24.576M
Suntsu Electronics, Inc.
$1.3159

SXT2248EA17-24.576M
Suntsu Electronics, Inc.
$1.3110

SXT22418FB48-32.000M
Suntsu Electronics, Inc.
$1.2692

SXT22410DB27-24.000M
Suntsu Electronics, Inc.
$1.4447

SXT22412DA38-50.000M
Suntsu Electronics, Inc.
$1.3610
Welcome back, may I help you?