
* Images are for reference only
SXT21412FB38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB38-27.000M
- JLCPCB Part #
- C6245479
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 27MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7410
200+
$0.6955
500+
$0.6714
1000+
$0.6601
Related Products

SXT21412FB38-26.000M
Suntsu Electronics, Inc.
$1.6752

SXT21412DB38-27.000M
Suntsu Electronics, Inc.
$1.4214

SXT21412FB38-25.000M
Suntsu Electronics, Inc.
$1.4680

SXT21411AA27-26.000M
Suntsu Electronics, Inc.
$0.8047

SXT21420AA27-18.432M
Suntsu Electronics, Inc.
$1.2961

SXT2148EE07-27.120M
Suntsu Electronics, Inc.
$1.5692
Welcome back, may I help you?