
* Images are for reference only
SXT32418EC07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC07-26.000M
- JLCPCB Part #
- C7109864
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 26MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
200+
$0.3558
500+
$0.3446
1000+
$0.3382
Related Products

SXT32418FC07-26.000M
Suntsu Electronics, Inc.
$0.9953

SXT32412EC07-26.000M
Suntsu Electronics, Inc.
$1.0930

SXT32418ED07-26.000M
Suntsu Electronics, Inc.
$0.9135

SXT32419CC17-30.000M
Suntsu Electronics, Inc.
$0.8350

SXT3249DB16-11.0592M
Suntsu Electronics, Inc.
$0.8142

SXT32410DC16-50.000M
Suntsu Electronics, Inc.
$0.6090
Welcome back, may I help you?