
* Images are for reference only
SXT22418EC07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC07-24.000M
- JLCPCB Part #
- C7336685
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 24MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0050
200+
$0.4017
500+
$0.3888
1000+
$0.3824
Related Products

SXT22418DC07-24.000M
Suntsu Electronics, Inc.
$1.0276

SXT32418EC07-24.000M
Suntsu Electronics, Inc.
$0.5937

SXT22418EC27-24.000M
Suntsu Electronics, Inc.
$1.0115

SXT22417AA07-50.000M
Suntsu Electronics, Inc.
$1.2889

SXT22421DD16-18.432M
Suntsu Electronics, Inc.
$1.1986

SXT2248FA07-16.000M
Suntsu Electronics, Inc.
$0.8405
Welcome back, may I help you?