
* Images are for reference only
SXT22418DD17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD17-24.000M
- JLCPCB Part #
- C6523323
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 24MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9721
200+
$0.3889
500+
$0.3760
1000+
$0.3696
Related Products

SXT22418ED17-24.000M
Suntsu Electronics, Inc.
$1.0154

SXT22418DB17-24.000M
Suntsu Electronics, Inc.
$1.0154

SXT22418DD16-24.000M
Suntsu Electronics, Inc.
$0.9705

SXT2249AA07-40.000M
Suntsu Electronics, Inc.
$1.0235

SXT22418DA16-13.560M
Suntsu Electronics, Inc.
$0.5961

SXT22419EA27-13.560M
Suntsu Electronics, Inc.
$0.6266
Welcome back, may I help you?