
* Images are for reference only
SXT22418DA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA16-13.560M
- JLCPCB Part #
- C7381110
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13.56MHz 18pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5961
200+
$0.2378
500+
$0.2298
1000+
$0.2266
Related Products

SXT22418FA16-13.560M
Suntsu Electronics, Inc.
$0.6588

SXT22415DA16-13.560M
Suntsu Electronics, Inc.
$0.5961

SXT22418DD16-13.560M
Suntsu Electronics, Inc.
$0.6170

SXT22419CA27-16.384M
Suntsu Electronics, Inc.
$1.0476

SXT22420DB17-16.384M
Suntsu Electronics, Inc.
$1.1424

SXT22415BA17-50.000M
Suntsu Electronics, Inc.
$1.2982
Welcome back, may I help you?