
* Images are for reference only
SXT22415CA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CA07-13.000M
- JLCPCB Part #
- C6518717
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 15pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8998
200+
$0.3599
500+
$0.3471
1000+
$0.3423
Related Products

SXT22415DA07-13.000M
Suntsu Electronics, Inc.
$0.9303

SXT22412CA07-13.000M
Suntsu Electronics, Inc.
$1.0042

SXT22415CA17-13.000M
Suntsu Electronics, Inc.
$0.9046

SXT22410EB16-25.000M
Suntsu Electronics, Inc.
$0.7777

SXT22417DD16-16.384M
Suntsu Electronics, Inc.
$1.1873

SXT22412CA27-14.7456M
Suntsu Electronics, Inc.
$0.6636
Welcome back, may I help you?