
* Images are for reference only
SXT22418ED17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED17-24.000M
- JLCPCB Part #
- C5929318
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 24MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.4075
500+
$0.3930
1000+
$0.3866
Related Products

SXT32418ED17-24.000M
Suntsu Electronics, Inc.
$0.6024

SXT22418ED17-27.000M
Suntsu Electronics, Inc.
$1.3336

SXT22418FD17-24.000M
Suntsu Electronics, Inc.
$1.0743

SXT22421BA07-14.7456M
Suntsu Electronics, Inc.
$0.6588

SXT2248FE17-38.400M
Suntsu Electronics, Inc.
$1.5526

SXT22410FD48-32.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?